Part Details for 2130692700 by Molex
Overview of 2130692700 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2130692700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2130692700-ND
|
DigiKey | FA2 APPLICATOR - MECHANICAL FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,920.0700 | Buy Now |
DISTI #
2130692700
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for 1.2mm Pitch Pico-EZmate Slim Female Crimp Terminals 30AWG to 28AWG - Bulk (Alt: 2130692700) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |