Part Details for 2130690800 by Molex
Overview of 2130690800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2130690800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8793
|
Newark | Fa2 Applicator - Mechanical Feed |Molex 2130690800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now |
DISTI #
900-2130690800-ND
|
DigiKey | FA2 APPLICATOR - MECHANICAL FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,816.3200 | Buy Now |
DISTI #
2130690800
|
Avnet Americas | FA2 Mechanical Feed Applicator for Squba 3.6 Receptacle Terminals 18AWG to 20AWG - Bulk (Alt: 2130690800) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5,757.7560 / $5,954.0040 | Buy Now |
DISTI #
000000000006045114
|
Sager | Bench Top Tools FA2 APPLICATOR - MECHANICAL FEED Min Qty: 1 | 0 |
|
$6,630.5400 | Buy Now |
Part Details for 2130690800
2130690800 CAD Models
2130690800 Part Data Attributes
|
2130690800
Molex
Buy Now
|
Compare Parts:
2130690800
Molex
|
Samacsys Manufacturer | Molex |