There are no models available for this part yet.
Overview of 213069-2600 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2600IGN#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600IGN#TRPBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead | |
LTC2600CUFD#PBF | Analog Devices | Octal 16-B R2R DACs in 16-Lead |
Price & Stock for 213069-2600 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5334
|
Newark | Fa2 Applicator - Mechanical Feed |Molex 213069-2600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now | |
DISTI #
2130692600
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for 1.25mm Pitch Male Board-In Crimp Terminals 26AWG to 32 AWG - Bulk (Alt: 2130692600) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now | |
DISTI #
538-213069-2600
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR MECHANICAL FEED | 0 |
|
$6,851.4200 | Order Now | |
DISTI #
74930790
|
RS | FA2 APPLICATOR - MECHANICAL FEED | Molex Incorporated 213069-2600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,797.1800 | RFQ | |
DISTI #
MOL213069-2600
|
Heilind Electronics | FA2 APPLICATOR - MECHANICAL FE | Americas - 0 in Stock |
|
$7,197.0146 / $7,304.4330 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,238.8900 / $8,491.7300 | Buy Now |