Part Details for 213069-1100 by Molex
Overview of 213069-1100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213069-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5326
|
Newark | Fa2 Applicator - Mechanical Feed |Molex 213069-1100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now |
DISTI #
2130691100
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for Pico-SPOX 1.50mm Pitch Receptacle Crimp Terminal 26AWG to 30 AWG UL1061 Wire - Bulk (Alt: 2130691100) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
538-213069-1100
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR MECHANICAL FEED | 0 |
|
$6,851.4200 | Order Now |
DISTI #
74930777
|
RS | FA2 APPLICATOR - MECHANICAL FEED | Molex Incorporated 213069-1100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$567.7300 | RFQ |
DISTI #
MOL213069-1100
|
Heilind Electronics | TOOL | Americas - 0 in Stock |
|
$7,197.0146 / $7,304.4330 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$6,313.5800 / $6,675.9900 | Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$6,313.5800 / $6,675.9900 | Buy Now |