Part Details for 213069-1000 by Molex
Overview of 213069-1000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 213069-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5324
|
Newark | Fa2 Applicator - Mechanical Feed |Molex 213069-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now |
DISTI #
2130691000
|
Avnet Americas | FA2 Mechanical Feed Crimp Applicator for Pico-SPOX 1.50mm Pitch Receptacle Crimp Terminal 24AWG to 26 AWG UL1061 Wire - Bulk (Alt: 2130691000) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
538-213069-1000
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR MECHANICAL FEED | 0 |
|
$6,872.9200 | Order Now |
DISTI #
74930774
|
RS | FA2 APPLICATOR - MECHANICAL FEED | Molex Incorporated 213069-1000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,797.1900 | RFQ |
DISTI #
MOL213069-1000
|
Heilind Electronics | FA2 APPLICATOR - MECHANICAL FE | Americas - 0 in Stock |
|
$7,197.0146 / $7,304.4330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,238.8900 / $8,491.7300 | Buy Now |