Part Details for 213029-3000 by Molex
Overview of 213029-3000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 213029-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2350
|
Newark | Clik-Mate 1.5 Crimp Term 26-28 C Au0.38 Rohs Compliant: Yes |Molex 213029-3000 RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
2130293000
|
Avnet Americas | Contact PIN CLIK-Mate 28 AWG to 26 AWG 1.5mm Pitch Crimp Terminal - Bulk (Alt: 2130293000) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0819 | Buy Now |
DISTI #
538-213029-3000
|
Mouser Electronics | Headers & Wire Housings CLIKMATE 1.5 CRIMP TERM #26-28 C AU0.38 RoHS: Compliant | 48580 |
|
$0.0620 / $0.1900 | Buy Now |
DISTI #
MOL213029-3000
|
Heilind Electronics | CLIK-MATE 1.5 CRIMP TERM 26-28 | Americas - 0 in Stock |
|
$0.0677 / $0.0687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0720 / $0.0790 | Buy Now |
Part Details for 213029-3000
213029-3000 CAD Models
213029-3000 Part Data Attributes
|
213029-3000
Molex
Buy Now
|
Compare Parts:
213029-3000
Molex
|
Samacsys Manufacturer | Molex |