There are no models available for this part yet.
Overview of 2130283000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2130283000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2130283000-ND
|
DigiKey | CRIMP TERM 1.5 #24-26 C AU0.38 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37224 In Stock |
|
$0.0733 / $0.1800 | Buy Now | |
DISTI #
2130283000
|
Avnet Americas | Contact PIN CLIK-Mate 24 AWG to 26 AWG 1.50mm Pitch Crimp Terminal - Bulk (Alt: 2130283000) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0625 / $0.0730 | Buy Now | |
DISTI #
000000000006102226
|
Sager | Headers & Wire Housings CLIK-MATE 1.5 CRIMP TERM 24-26 C AU0.38 Min Qty: 60000 | 0 |
|
$0.0596 / $0.0616 | Buy Now | |
DISTI #
2130283000
|
Avnet Abacus | (Alt: 2130283000) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2130283000
|
Avnet Abacus | (Alt: 2130283000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2130283000 by Molex
Part Data Attributes for 2130283000 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.05 inch
|
Cable Entry-Min
|
0.039 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
CHAIN
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
Finish Thickness
|
14.96
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
100 V
|
Rated Voltage(DC)
|
100 V
|
Terminal Length
|
0.096 inch
|
Terminal Type
|
CRIMP
|
Used With
|
503149
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for 2130283000
This table gives cross-reference parts and alternative options found for 2130283000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2130283000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2130287000 | Connector Accessory, 0.039in Min Cable Dia, 0.05in Max Cable Dia, Contact, Copper Alloy, | Molex | 2130283000 vs 2130287000 |