Part Details for 213028-7000 by Molex
Overview of 213028-7000 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 213028-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7270
|
Newark | Contact, Pin, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 213028-7000 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.1570 / $0.1620 | Buy Now |
DISTI #
26AK4134
|
Newark | Contact, Pin, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 213028-7000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32781 |
|
$0.2560 / $0.3790 | Buy Now |
DISTI #
65AH2346
|
Newark | Clik-Mate 1.5 Crimp Term 24-26 C Au0.76 Rohs Compliant: Yes |Molex 213028-7000 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
2130287000
|
Avnet Americas | Contact PIN CLIK-Mate 24 AWG to 26 AWG 1.50mm Pitch Crimp Terminal - Bulk (Alt: 2130287000) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
538-213028-7000
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE 1.5 CRIMP TERM RoHS: Compliant | 165000 |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
538-213028-7000-CT
|
Mouser Electronics | Headers & Wire Housings CLIKMATE 1.5 CRIMP CUT STRP/100 RoHS: Compliant | 19100 |
|
$0.1940 | Buy Now |
DISTI #
538-213028-7000-LP
|
Mouser Electronics | Headers & Wire Housings CLIKMATE 1.5 CRIMP TERM #24-26 C AU0.76 RoHS: Compliant | 13652 |
|
$0.2360 / $0.3400 | Buy Now |
DISTI #
538-213028-7000-MR
|
Mouser Electronics | Headers & Wire Housings CLIKMATE 1.5 CRIMP REEL of 1000 RoHS: Compliant | 13000 |
|
$0.1350 / $0.1390 | Buy Now |
DISTI #
75127309
|
RS | CLIK-MATE 1.5 CRIMP TERM #24-26 C AU0.76 | Molex Incorporated 213028-7000 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | RFQ |
DISTI #
MOL213028-7000
|
Heilind Electronics | CLIK-MATE 1.5 CRIMP TERM 24-26 | Americas - 0 in Stock45000 On Order |
|
$0.1215 / $0.1233 | Buy Now |
Part Details for 213028-7000
213028-7000 CAD Models
213028-7000 Part Data Attributes
|
213028-7000
Molex
Buy Now
|
Compare Parts:
213028-7000
Molex
|
Samacsys Manufacturer | Molex |