Part Details for 2130020 by Phoenix Contact
Overview of 2130020 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 2130020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Universal terminal block with bolt connection - cross section: 35 ... 95 mm² - AWG: 2 ... 4/0 - width: 40 mm - color: gray RoHS: Compliant |
1 In Stock |
|
$83.9000 / $105.7500 | Buy Now |
|
Dynamic Solutions GmbH | High Current Connectors | 950 |
|
RFQ | |
|
Master Electronics | Universal terminal block with bolt connection - cross section: 35 ... 95 mm² - AWG: 2 ... 4/0 - width: 40 mm - color: gray RoHS: Compliant |
1 In Stock |
|
$83.9000 / $105.7500 | Buy Now |
Part Details for 2130020
2130020 CAD Models
2130020 Part Data Attributes:
|
2130020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2130020
Phoenix Contact
Modular Terminal Block, 232A, 95mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 232 A | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 95 mm2 | |
Wire Gauge | 0 AWG |