Part Details for 2130 by Keystone Electronics Corp
Overview of 2130 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
HD6432130XXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4736
|
Newark | Standoff - Stainless Steel/ Bulk |Keystone 2130 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
36-2130-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1-3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1364 In Stock |
|
$1.8767 / $4.1500 | Buy Now |
DISTI #
534-2130
|
Mouser Electronics | Standoffs & Spacers SS 1.750 M/F THRD RoHS: Compliant | 57 |
|
$1.8800 / $3.7000 | Buy Now |
DISTI #
70183101
|
RS | Standoff, 1/4 Hex, M-F, Threaded (6-32), Length 1.750, Stainless Steel | Keystone Electronics 2130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 259 |
|
$2.9600 / $3.5200 | Buy Now |
|
Future Electronics | Stainless Steel 6-32 Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.3400 / $3.4600 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
KEYS2130
|
TME | Screwed spacer sleeve, 44.45mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$2.6000 / $3.3400 | RFQ |
DISTI #
000000000000358056
|
Sager | Standoffs & Spacers SS 1.750 M/F THRD Min Qty: 1 | 0 |
|
$2.0600 / $3.9800 | Buy Now |
DISTI #
KEY2130
|
DB Roberts | 30 |
|
$3.9800 | Buy Now |
Part Details for 2130
2130 CAD Models
2130 Part Data Attributes
|
2130
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2130
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |