213-068-602
Methode Electronics Inc
Description: IC Socket, PLCC68, 68 Contact(s), Surface Mount

Overview of 213-068-602 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 213-068-602 by Methode Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   195
RFQ
Bristol Electronics   504
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 54
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now

CAD Models for 213-068-602 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 213-068-602 by Methode Electronics Inc

213-068-602
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
1.2 inch
Body Depth
0.2 inch
Body Length
1.2 inch
Contact Configuration
17X17
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Material
BE-CU
Contact Style
BELLOWED TYPE
Device Socket Type
IC SOCKET
Device Type Used On
PLCC68
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYPHENYLENE SULFIDE
Insulation Resistance
10000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 213-068-602
    Methode Electronics Inc
    IC Socket, PLCC68, 68 Contact(s), Surface Mount
    VS

Related Parts for 213-068-602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 213-068-602 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 213-068-602 by Methode Electronics Inc

  • Please alert me when 213-068-602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 213-068-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 213-068-602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 213-068-602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 213-068-602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 213-068-602 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: