Part Details for 212X0112N320KD1 by CTS Corporation
Overview of 212X0112N320KD1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 212X0112N320KD1
212X0112N320KD1 CAD Models
212X0112N320KD1 Part Data Attributes
|
212X0112N320KD1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
212X0112N320KD1
CTS Corporation
Rotary Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) |