Part Details for 212T0112N332RA by CTS Corporation
Overview of 212T0112N332RA by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212T0112N332RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2121-ND
|
DigiKey | SWITCH ROTARY 12POS 750MA 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
209 In Stock |
|
$6.2300 / $11.8800 | Buy Now |
DISTI #
212T0112N332RA
|
Avnet Americas | Industrial Rotary Switch SP12T 1A 28VDC 25.4mm Round Shaft Non-Shorting Contact Solder Lug Termination Panel Mount Bulk - Bulk (Alt: 212T0112N332RA) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2832 / $8.1464 | Buy Now |
DISTI #
774-212T0112N332RA
|
Mouser Electronics | Rotary Switches 1Pole 12Pos Solder Lug RoHS: Compliant | 126 |
|
$6.4900 / $9.1400 | Buy Now |
|
Future Electronics | 212 Series 12 Position 30° Indexing Panel Mount Industrial Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$7.4600 / $7.8300 | Buy Now |
|
Onlinecomponents.com | Rotary Switch - 12 Position - SP12T - 750mA (AC) - 250mA - (DC) 125VAC - Panel Mount. RoHS: Compliant |
82 In Stock |
|
$7.0900 / $9.3000 | Buy Now |
DISTI #
51594229
|
Verical | Switch Rotary 12 Pos 750 mA 125V RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2027 | Americas - 80 |
|
$9.6070 / $12.0900 | Buy Now |
DISTI #
212T0112N332RA
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 150 | 0 |
|
$7.1300 | Buy Now |
DISTI #
212T0112N332RA
|
Avnet Abacus | (Alt: 212T0112N332RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch - 12 Position - SP12T - 750mA (AC) - 250mA - (DC) 125VAC - Panel Mount. RoHS: Compliant |
82 In Stock |
|
$7.0900 / $9.3000 | Buy Now |
Part Details for 212T0112N332RA
212T0112N332RA CAD Models
212T0112N332RA Part Data Attributes
|
212T0112N332RA
CTS Corporation
Buy Now
|
Compare Parts:
212T0112N332RA
CTS Corporation
|
Samacsys Manufacturer | CTS |