Part Details for 212T0111S332RA by CTS Corporation
Overview of 212T0111S332RA by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212T0111S332RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2122-ND
|
DigiKey | SWITCH ROTARY 11POS 750MA 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$6.2300 / $12.0000 | Buy Now |
DISTI #
212T0111S332RA
|
Avnet Americas | Industrial Rotary Switch SP11T 1A 28VDC 25.4mm Round Shaft Shorting Contact Solder Lug Termination Panel Mount Bulk - Bulk (Alt: 212T0111S332RA) Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6280 / $7.7584 | Buy Now |
DISTI #
774-212T0111S332RA
|
Mouser Electronics | Rotary Switches 1Pole 11Pos Shorting Solder Lug RoHS: Compliant | 149 |
|
$6.2300 / $10.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8300 / $9.0400 | Buy Now |
|
Quest Components | 2 |
|
$17.8219 / $19.0949 | Buy Now | |
DISTI #
212T0111S332RA
|
Avnet Abacus | (Alt: 212T0111S332RA) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 212T0111S332RA
212T0111S332RA CAD Models
212T0111S332RA Part Data Attributes
|
212T0111S332RA
CTS Corporation
Buy Now
|
Compare Parts:
212T0111S332RA
CTS Corporation
|
Samacsys Manufacturer | CTS |