Part Details for 212P0111S332RA by CTS Corporation
Overview of 212P0111S332RA by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212P0111S332RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2124-ND
|
DigiKey | SWITCH ROTARY 11POS 750MA 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
141 In Stock |
|
$6.5440 / $12.4300 | Buy Now |
DISTI #
212P0111S332RA
|
Avnet Americas | Industrial Rotary Switch SP11T 1A 28VDC 25.4mm Round Shaft Shorting Contact PC Termination with 2.54mm Spacing Panel Mount/Thru-Hole Bulk - Bulk (Alt: 212P0111S332RA) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6280 / $7.7584 | Buy Now |
DISTI #
774-212P0111S332RA
|
Mouser Electronics | Rotary Switches Rotary Switch, 1-pole 11-position, PC terminals, Make-before-Break, round shaft, adjustable stop RoHS: Compliant | 0 |
|
$6.5400 / $11.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.1400 | Buy Now |
DISTI #
212P0111S332RA
|
Avnet Abacus | (Alt: 212P0111S332RA) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 212P0111S332RA
212P0111S332RA CAD Models
212P0111S332RA Part Data Attributes
|
212P0111S332RA
CTS Corporation
Buy Now
|
Compare Parts:
212P0111S332RA
CTS Corporation
|
Samacsys Manufacturer | CTS |