Part Details for 212M624-19B20 by TE Connectivity
Overview of 212M624-19B20 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111019B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, without Mylar |
Price & Stock for 212M624-19B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-212M624-19B20-ND
|
DigiKey | 212M624-19B20 Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.4000 | Buy Now |
DISTI #
112739-000
|
Avnet Americas | Heat Shrink Boot Backshell for TRIDENT G & H 306453-8B Circular Connectors 24 Shell Size Aluminum Alloy Straight - Bulk (Alt: 112739-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$248.6557 / $408.3698 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.6400 / $1,102.8400 | Buy Now |
DISTI #
RYC212M624-19B20
|
Interstate Connecting Components | 212M624-19B20 | 0 |
|
Buy Now | |
DISTI #
000000000001116268
|
Sager | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 0 |
|
$404.6700 / $462.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$385.6400 / $1,102.8400 | Buy Now |