Part Details for 212FW10-4 by Honeywell Sensing and Control
Overview of 212FW10-4 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212FW10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51575657
|
Verical | Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 2 |
|
$2,320.8640 / $6,288.1520 | Buy Now |
|
Master Electronics | Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin RoHS: Compliant |
3 In Stock |
|
$1,785.2800 / $4,837.0400 | Buy Now |
Part Details for 212FW10-4
212FW10-4 CAD Models
212FW10-4 Part Data Attributes
|
212FW10-4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
212FW10-4
Honeywell Sensing and Control
Hall Effect Sensor, 2mm Min, 2.99mm Max, Cylindrical
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2.99 mm | |
Measurement Range-Min (mm) | 2 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Termination Type | WIRE |