Part Details for 212AS24005 by Tamura Corporation of America
Overview of 212AS24005 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212AS24005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 1.7 Watts: 24V @ 0.05A - NA Input Blades |
782 In Stock |
|
$3.0000 / $4.7300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 1.7 Watts: 24V @ 0.05A - NA Input Blades |
782 In Stock |
|
$3.0000 / $4.7300 | Buy Now |