Part Details for 212AS12010 by Tamura Corporation of America
Overview of 212AS12010 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212AS12010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 1.2 Watts: 12V @ 0.1A - NA Input Blades RoHS: Compliant |
604 In Stock |
|
$2.6600 / $4.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 1.2 Watts: 12V @ 0.1A - NA Input Blades RoHS: Compliant |
604 In Stock |
|
$2.6600 / $4.2000 | Buy Now |