Part Details for 212AS04025 by Tamura Corporation of America
Overview of 212AS04025 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212AS04025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 3 Watts: 4.5V @ 0.25A - NA Input Blades RoHS: Compliant |
381 In Stock |
|
$2.8000 / $4.2200 | Buy Now |
DISTI #
51696327
|
Verical | Plug-In Adapter Single-OUT 4.5V 0.25A 3W Min Qty: 15 Package Multiple: 5 Date Code: 1402 | Americas - 325 |
|
$3.8645 / $5.5894 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 3 Watts: 4.5V @ 0.25A - NA Input Blades RoHS: Compliant |
381 In Stock |
|
$2.8000 / $4.2200 | Buy Now |