Part Details for 212A10-240 by Cornell Dubilier Electronics Inc
Overview of 212A10-240 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212A10-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-212A10-240-ND
|
DigiKey | Electromechanical Relay 240VAC 9 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$35.5700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay |
10 Partner Stock |
|
$41.8700 / $135.4100 | Buy Now |
DISTI #
65676399
|
Verical | 212A10-240 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$33.3500 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay |
10 Partner Stock |
|
$41.8700 / $135.4100 | Buy Now |