-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2129261-1) PLUG ASSY 0.6mm CHAMP DOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5494
|
Newark | Plug Assy 0.6Mm Champ Docking Rohs Compliant: Yes |Te Connectivity 2129261-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 664 |
|
$7.0800 / $8.2500 | Buy Now |
DISTI #
08AH2119
|
Newark | Plug Assy 0.6Mm Champ Docking Rohs Compliant: Yes |Te Connectivity 2129261-1 Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.0800 / $5.7400 | Buy Now |
DISTI #
A108270CT-ND
|
DigiKey | CONN PLUG 40POS SMD T/H SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
656 In Stock |
|
$4.8154 / $7.4500 | Buy Now |
DISTI #
2129261-1
|
Avnet Americas | Conn High Speed Champ Docking PL 40 POS 0.5mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port - Tape and Reel (Alt: 2129261-1) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$3.9900 / $4.8015 | Buy Now |
DISTI #
08AH2119
|
Avnet Americas | Conn High Speed Champ Docking PL 40 POS 0.5mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port - Tape and Reel (Alt: 08AH2119) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$5.1700 / $5.9000 | Buy Now |
DISTI #
17AH5494
|
Avnet Americas | Conn High Speed Champ Docking PL 40 POS 0.5mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port - Product that comes on tape, but is not reeled (Alt: 17AH5494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 664 Partner Stock |
|
$7.0800 / $8.4600 | Buy Now |
DISTI #
571-2129261-1
|
Mouser Electronics | I/O Connectors 40P PLUG, CRADLE MNT CHAMP DOCKING RoHS: Compliant | 28 |
|
$4.8400 / $8.1800 | Buy Now |
DISTI #
V72:2272_11715769
|
Arrow Electronics | Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1818 Container: Cut Strips | Americas - 1060 |
|
$3.5680 / $3.9320 | Buy Now |
DISTI #
V36:1790_11715769
|
Arrow Electronics | Conn High Speed Champ Docking PL 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks Date Code: 2028 | Americas - 900 |
|
$2.7610 / $3.0460 | Buy Now |
DISTI #
73774988
|
RS | PLUG ASSY 0.6mm CHAMP DOCKING, Docking Connectors | TE Connectivity 2129261-1 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2129261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2129261-1
TE Connectivity
(2129261-1) PLUG ASSY 0.6mm CHAMP DOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.067 inch | |
Terminal Pitch | 0.6 mm | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |