Part Details for 212825-3653 by Molex
Overview of 212825-3653 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC3653LP3BE | Analog Devices | Linear Driver, Gain Block | |
LT3653EDCB#TRMPBF | Analog Devices | 1.2A, HV In Reg w/ Out C Lim f | |
HMC3653LP3BETR | Analog Devices | Linear Driver, Gain Block |
Price & Stock for 212825-3653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6206
|
Newark | 0.85Mm Ddr4 Dimm Vt Smt .38Au 288Ckts |Molex 212825-3653 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
2128253653
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm Solder Straight Surface Mount Tray (Alt: 2128253653) Min Qty: 1440 Package Multiple: 240 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.2786 | Buy Now |
DISTI #
538-212825-3653
|
Mouser Electronics | DIMM Connectors 0.85MM DDR4 DIMM VT SMT .38AU 288CKTS RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
DISTI #
MOL212825-3653
|
Heilind Electronics | 0.85MM DDR4 DIMM VT SMT .38AU | Americas - 0 in Stock |
|
$5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $6.8100 | Buy Now |