Part Details for 212810-2 by TE Connectivity
Overview of 212810-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212810-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212810-2-ND
|
DigiKey | CONN RCPT 34POS PNL MNT Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$12.5400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.150 Pitch, PC Tail Terminal, #4-40 | 72 |
|
$32.0000 / $40.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.150 Pitch, PC Tail Terminal, #4-40 | 68 |
|
$25.7400 / $27.8850 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.150 Pitch, PC Tail Terminal, #4-40 | 25 |
|
$16.1746 / $19.6718 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.150 Pitch, PC Tail Terminal, #4-40 | 23 |
|
$13.5850 | Buy Now |
Part Details for 212810-2
212810-2 CAD Models
212810-2 Part Data Attributes
|
212810-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212810-2
TE Connectivity
34 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.75 inch | |
Body Depth | 1.576 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Reference Standard | CSA, UL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |