Part Details for 212784-1 by TE Connectivity
Overview of 212784-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 212784-1
212784-1 CAD Models
212784-1 Part Data Attributes:
|
212784-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212784-1
TE Connectivity
10 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.77 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |