Part Details for 2127374001 by TE Connectivity
Overview of 2127374001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2127374001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1091
|
Newark | Gpo-135-9.5/4.8-0-Sp |Raychem Te Connectivity 2127374001 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.5800 | Buy Now |
DISTI #
2266-2127374001-ND
|
DigiKey | GPO-135-9.5/4.8-0-SP Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
585 In Stock |
|
$1.8400 | Buy Now |
DISTI #
RYCGPO-135-9.5/4.8-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCGPO-135-9.5/4.8-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GPO-135-9.5/4.8-0-SP RoHS: Compliant |
585 Partner Stock |
|
$2.4700 / $3.8000 | Buy Now |
DISTI #
36330101
|
Verical | Heat Shrink Tubing RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 525 |
|
$1.7200 | Buy Now |
DISTI #
RYCGPO-135-9.5/4.8-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCGPO-135-9.5/4.8-0-SP | 0 |
|
Buy Now | |
DISTI #
C1S616500685333
|
Chip1Stop | Spring | 585 |
|
$1.9800 / $2.1100 | Buy Now |
|
Master Electronics | GPO-135-9.5/4.8-0-SP RoHS: Compliant |
585 Partner Stock |
|
$2.4700 / $3.8000 | Buy Now |