Part Details for 2127252020 by Molex
Overview of 2127252020 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2127252020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2127252020-ND
|
DigiKey | MICRO-ONE 2 POS TPA RETA Min Qty: 1 Lead time: 28 Weeks Container: Bag |
1546 In Stock |
|
$0.1815 / $0.4600 | Buy Now |
DISTI #
2127252020
|
Avnet Americas | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 - Bulk (Alt: 2127252020) Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_25708095
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Retainer Straight Polyamide Natural Micro-One Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2136 | Americas - 1900 |
|
$0.1488 / $0.3178 | Buy Now |
DISTI #
66043261
|
Verical | Connector Accessories Terminal Position Assurance Retainer Straight Polyamide Natural Micro-One Bag RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 2000 |
|
$0.1830 / $0.1910 | Buy Now |
DISTI #
77767880
|
Verical | Connector Accessories Terminal Position Assurance Retainer Straight Polyamide Natural Micro-One Bag RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 2000 |
|
$0.1988 / $0.2132 | Buy Now |
DISTI #
62165491
|
Verical | Connector Accessories Terminal Position Assurance Retainer Straight Polyamide Natural Micro-One Bag RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 2000 |
|
$0.1830 / $0.1910 | Buy Now |
DISTI #
61289141
|
Verical | Connector Accessories Terminal Position Assurance Retainer Straight Polyamide Natural Micro-One Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2136 | Americas - 1900 |
|
$0.3178 | Buy Now |
DISTI #
212725-2020
|
TTI | Headers & Wire Housings MicroOne 2CKT TPA2.0Retainer Gray GW RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$0.1790 / $0.1900 | Buy Now |
DISTI #
000000000006254746
|
Sager | Headers & Wire Housings MICRO-ONE 2.0W/B TPA RETA TPA | 0 |
|
Buy Now | |
DISTI #
2127252020
|
Avnet Abacus | Connector Accessory, TPA Retainer, Molex 212724 Micro-One Receptacle Housing, Micro-One 212725 (Alt: 2127252020) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |