Part Details for 2127 by VISATON GmbH & Co KG
Overview of 2127 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2127-ND
|
DigiKey | IC Min Qty: 25 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.1932 | Buy Now |
DISTI #
243-GASKETFORFR8WP
|
Mouser Electronics | Speakers & Transducers For watertight mounting of FR 8 WP 4ohm + 8 Ohm (black & white) RoHS: Compliant | 370 |
|
$0.6550 / $1.0800 | Buy Now |
DISTI #
VS-FR8WP
|
TME | Gasket, Øout: 88mm, Øint: 73mm, Thk: 1.8mm Min Qty: 1 | 90 |
|
$0.8200 / $1.0400 | Buy Now |