-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMATE PIN HDR ASSY,19P LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8880
|
Newark | Mmate Pin Hdr Assy,19P Lf |Amp Te Connectivity 212630-4 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9700 / $35.0300 | Buy Now |
DISTI #
212630-4-ND
|
DigiKey | CONN HEADER R/A 19POS 6.35MM Min Qty: 192 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.9106 | Buy Now |
DISTI #
212630-4
|
Avnet Americas | Conn Wire to Board HDR 19 POS 5.08mm Solder RA Thru-Hole - Trays (Alt: 212630-4) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 46 Weeks, 0 Days Container: Tray | 0 |
|
$31.3097 / $37.6777 | Buy Now |
DISTI #
571-212630-4
|
Mouser Electronics | Headers & Wire Housings MMATE PIN HDR ASSY 19P LF RoHS: Compliant | 0 |
|
$36.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$31.2200 | Buy Now |
DISTI #
AMP212630-4
|
Heilind Electronics | MMATE PIN HDR ASSY,19P LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMATE PIN HDR ASSY,19P LF RoHS: Compliant | 0 |
|
$33.9800 / $95.5200 | Buy Now |
DISTI #
212630-4
|
TTI | Headers & Wire Housings MMATE PIN HDR ASSY 19P LF RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$33.9500 | Buy Now |
DISTI #
AMP212630-4
|
Interstate Connecting Components | MMATE PIN HDR ASSY,19P LF | 0 |
|
Buy Now | |
DISTI #
212630-4
|
Avnet Abacus | Conn Wire to Board HDR 19 POS 5.08mm Solder RA Thru-Hole (Alt: 212630-4) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212630-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212630-4
TE Connectivity
MMATE PIN HDR ASSY,19P LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.75 inch | |
Body Depth | 1.14 inch | |
Body Length | 3.1 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |