-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT PIN ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6186
|
Newark | Standard Circular Contacts Pin Size 16 14Awg |Amp Te Connectivity 212618-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2703 |
|
$8.9000 / $11.5400 | Buy Now |
DISTI #
01H8148
|
Newark | Contact Pin Assy. Rohs Compliant: Yes |Amp Te Connectivity 212618-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
A25143-ND
|
DigiKey | CONN PIN 14AWG GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
14686 In Stock |
|
$9.2171 / $13.7600 | Buy Now |
DISTI #
212618-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 212618-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2646 | Buy Now |
DISTI #
571-212618-1
|
Mouser Electronics | Standard Circular Contacts PIN SIZE 16 14AWG RoHS: Compliant | 627 |
|
$9.3100 / $13.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Bag | 0Bag |
|
$7.3400 | Buy Now |
DISTI #
AMP212618-1
|
Heilind Electronics | CONTACT PIN ASSY. | Americas - 2328 in Stock |
|
$9.3097 / $11.7688 | Buy Now |
|
Onlinecomponents.com | CONTACT PIN ASSY. RoHS: Compliant |
7891 In Stock |
|
$8.4100 / $10.7800 | Buy Now |
DISTI #
212618-1
|
TTI | Standard Circular Contacts PIN SIZE 16 14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
Americas - 3152 In Stock |
|
$8.4300 / $12.1500 | Buy Now |
DISTI #
AMP212618-1
|
Interstate Connecting Components | CONTACT PIN ASSY. | 543 |
|
$9.3097 / $11.7688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212618-1
TE Connectivity
CONTACT PIN ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.15 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS, CPC CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |