-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT HSG,4 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2991
|
Newark | Plug And Socket Connector Housing, Product Range:-, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:- Rohs Compliant: Yes |Amp Te Connectivity 212609-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $5.4700 | Buy Now |
DISTI #
21M5552
|
Newark | Recept Hsg,4 Posn, metrimate |Amp Te Connectivity 212609-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $8.3200 | Buy Now |
DISTI #
212609-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 4POS BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
194 In Stock |
|
$5.3853 / $8.3300 | Buy Now |
DISTI #
571-2126091
|
Mouser Electronics | Headers & Wire Housings METRIMATE RECPT 4P RoHS: Compliant | 219 |
|
$5.3400 / $6.4100 | Buy Now |
|
Future Electronics | AMP Metrimate 4 Position PCB Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.4500 | Buy Now |
DISTI #
AMP212609-1
|
Heilind Electronics | RECEPT HSG4 POSNMETRIMATE | Americas - 1 in Stock600 On Order |
|
$4.3813 / $5.7297 | Buy Now |
|
Onlinecomponents.com | RECEPT HSG,4 POSN,METRIMATE RoHS: Compliant |
603 In Stock |
|
$5.0500 / $9.8800 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 4 CONTACT(S), MALE, 0.173 INCH PITCH, RECEPTACLE | 28 |
|
$4.5225 / $9.0450 | Buy Now |
DISTI #
212609-1
|
TTI | Headers & Wire Housings METRIMATE RECPT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 600 In Stock |
|
$5.3400 / $6.1400 | Buy Now |
DISTI #
AMP212609-1
|
Interstate Connecting Components | RECEPT HSG4 POSNMETRIMATE | 1540 On Order |
|
$4.3813 / $5.7297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212609-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212609-1
TE Connectivity
RECEPT HSG,4 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788085-3; 788085-1; 66425-6; 166970-5; 166977-1, RECEPTACLE | |
Body Breadth | 1.19 inch | |
Body Depth | 1.318 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Pitch | 0.173 inch | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | 212608-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.287 inch | |
Terminal Pitch | 4.39 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |