Part Details for 212608-1 by TE Connectivity
Overview of 212608-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212608-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2531
|
Newark | Connector, Housing, Rectnglr Pwr, Socket Contact, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:Metrimate Series Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amp Te Connectivity 212608-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $8.7300 | Buy Now |
DISTI #
212608-1-ND
|
DigiKey | CONN RCPT HSG DRAWER 4POS BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
215 In Stock |
|
$5.6725 / $8.7700 | Buy Now |
DISTI #
212608-1
|
Avnet Americas | Conn Housing RCP 4 POS 5.08mm ST Panel Mount - Bulk (Alt: 212608-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 6 Days Container: Bulk | 400 Factory Stock |
|
$4.7001 / $5.6561 | Buy Now |
DISTI #
571-2126081
|
Mouser Electronics | Headers & Wire Housings 4P PLUG HOUSING RoHS: Compliant | 100 |
|
$5.5100 / $9.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Box | 0Box |
|
$4.6900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP212608-1
|
Heilind Electronics | PLUG HSG4 POSNMETRIMATE | Americas - 0 in Stock |
|
$4.6148 / $6.0352 | Buy Now |
|
Onlinecomponents.com | PLUG HSG,4 POSN,METRIMATE RoHS: Compliant |
590 In Stock 200 Factory Stock |
|
$5.6100 / $8.0700 | Buy Now |
DISTI #
78454734
|
Verical | Plug Hog 4 Position Metrimate RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 590 |
|
$6.9091 / $10.4941 | Buy Now |
DISTI #
80950993
|
Verical | Plug Hog 4 Position Metrimate RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$6.1280 | Buy Now |