Part Details for 2126-632-AL by RAF Electronic Hardware
Overview of 2126-632-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2126-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7246
|
Newark | 1/4 Hex X 1-7/8 Length |Raf Electronic Hardware 2126-632-AL Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 803 |
|
$2.2200 / $2.8500 | Buy Now |
DISTI #
1772-3487-ND
|
DigiKey | 1/4 HEX X 1-7/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
62 In Stock |
|
$2.1557 / $2.9700 | Buy Now |
DISTI #
761-2126-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-7/8 Length Hex Standoff RoHS: Compliant | 126 |
|
$2.1500 / $2.8300 | Buy Now |
DISTI #
71740200
|
RS | Hex Standoff, 1/4 Hex X 1-7/8 Length | RAF 2126-632-AL RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.5800 | RFQ |
|
Bisco Industries | 42 |
|
Buy Now | ||
|
Onlinecomponents.com |
776 In Stock 1236 Factory Stock |
|
$1.8800 / $2.2600 | Buy Now | |
DISTI #
RAF2126-632-AL
|
DB Roberts | HEX FEMALE STANDOFF 1/4 HEX X 1-7/8 LENGTH NO PLATE | 0 |
|
RFQ | |
|
Master Electronics |
776 In Stock 1236 Factory Stock |
|
$1.8800 / $2.2600 | Buy Now |