Part Details for 2125A 0031000 by Belden Inc
Overview of 2125A 0031000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 2125A 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4213
|
Newark | 24 Fs Pr #18 Frxlpo Fs Tpe/ Orange |Belden 2125A 0031000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$52,186.3500 / $56,224.5800 | Buy Now |
DISTI #
BEL2789-1000-ND
|
DigiKey | MULTI-PAIR 48COND 18AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$40.7861 | Buy Now |
DISTI #
566-2125A0031000
|
Mouser Electronics | Multi-Conductor Cables 24 FS PR #18 FRXLPO FS TPE | 0 |
|
$50,191.1400 | Order Now |
DISTI #
71377386
|
RS | ISA/SP-50 Foundation Profibus, 18Awg/24Pr, 600V, XLPE, Orange | Belden 2125A 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$54,927.5800 | RFQ |