Part Details for 212563-1 by TE Connectivity
Overview of 212563-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212563-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212563-1-ND
|
DigiKey | CONN DSUB ADAPTER DB50F DB50M Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 212563-1 | 3 |
|
$200.2800 | Buy Now |
|
Quest Components | 212563-1 | 1 |
|
$233.6600 | Buy Now |
|
Quest Components | 212563-1 | 11 |
|
$362.3040 / $422.6880 | Buy Now |
DISTI #
212563-1
|
Avnet Abacus | Conn D-Subminiature Adapter PIN/SKT 50/50 POS ST 1 Port (Alt: 212563-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 212563-1
212563-1 CAD Models
212563-1 Part Data Attributes:
|
212563-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212563-1
TE Connectivity
50-50 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 212563 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Straight Connection | YES |