Part Details for 212560-1 by TE Connectivity
Overview of 212560-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 212560-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212560-1-ND
|
DigiKey | CONN DSUB ADAPTER DB15F DB15M Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 212560-1 | 10 |
|
$65.6250 / $68.2500 | Buy Now |
|
Quest Components | 212560-1 | 12 |
|
$89.2500 / $105.0000 | Buy Now |
|
Quest Components | 212560-1 | 1 |
|
$105.0000 | Buy Now |
|
Quest Components | 212560-1 | 8 |
|
$98.6245 / $109.5828 | Buy Now |
Part Details for 212560-1
212560-1 CAD Models
212560-1 Part Data Attributes
|
212560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212560-1
TE Connectivity
15-15 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Straight Connection | YES |