-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SAVER, 9 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6183
|
Newark | D-Sub Tools & Hardware Conn Saver 9P |Amp Te Connectivity 212559-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$176.0800 / $197.1100 | Buy Now |
DISTI #
50B530
|
Newark | Conn Saver, 9 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 212559-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1400 / $172.6600 | Buy Now |
DISTI #
A122233-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB9M Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
133 In Stock |
|
$168.0602 / $189.5400 | Buy Now |
DISTI #
212559-2
|
Avnet Americas | Connector Accessories Saver - Bulk (Alt: 212559-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$147.6298 / $177.6562 | Buy Now |
DISTI #
571-2125592
|
Mouser Electronics | D-Sub Tools & Hardware CONN SAVER 9P RoHS: Compliant | 30 |
|
$158.2800 / $166.1500 | Buy Now |
DISTI #
71999236
|
RS | Connector, D-Sub, Conn Saver, 9 Posn, AMPLIMITE | TE Connectivity 212559-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$189.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Box | 0Box |
|
$160.4000 | Buy Now |
DISTI #
AMP212559-2
|
Heilind Electronics | CONN SAVER 9 POSNAMPLIMITE | Americas - 0 in Stock |
|
$124.3824 / $148.6120 | Buy Now |
|
Onlinecomponents.com | CONN SAVER, 9 POSN,AMPLIMITE RoHS: Compliant |
12 Partner Stock 48 Factory Stock |
|
$159.0300 / $171.7100 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 9 CONTACTS(SIDE1), 9 CONTACTS(SIDE2), PANEL MOUNT, MALE-FEMALE | 13 |
|
$111.9442 / $121.2728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212559-2
TE Connectivity
CONN SAVER, 9 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 9 |