-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SAVER,9 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6413
|
Newark | Conn Saver,9 Posn, amplimite Rohs Compliant: No |Amp Te Connectivity 212559-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4800 / $119.1100 | Buy Now |
DISTI #
212559-1-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB9M Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
212559-1
|
Avnet Americas | Connector Accessories Saver 9 POS - Bulk (Alt: 212559-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-212559-1
|
Mouser Electronics | D-Sub Tools & Hardware CONN SAVER 9 POSN AMPLIMITE RoHS: Not Compliant | 0 |
|
$120.0900 / $148.1700 | Order Now |
DISTI #
71998991
|
RS | Connector, D-Sub, Conn Saver,9 Posn, AMPLIMITE | TE Connectivity 212559-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$130.7300 | RFQ |
|
Onlinecomponents.com | CONN SAVER,9 POSN,AMPLIMITE | 0 |
|
$105.7300 / $200.3600 | Buy Now |
DISTI #
000000000000926570
|
Sager | D-Sub Tools & Hardware CONN SAVER 9 POSN AMPLIMITE | 0 |
|
Buy Now | |
|
Master Electronics | CONN SAVER,9 POSN,AMPLIMITE | 0 |
|
$105.7300 / $200.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212559-1
TE Connectivity
CONN SAVER,9 POSN,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Straight Connection | YES | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 9 |