There are no models available for this part yet.
Overview of 212558-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Agriculture Technology
Renewable Energy
Price & Stock for 212558-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7178
|
Newark | D-Sub Contacts Skt Cont, sz 20, Amplimite |Amp Te Connectivity 212558-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now | |
DISTI #
15H4907
|
Newark | Skt Cont, sz 20, Amplimite |Amp Te Connectivity 212558-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 | Buy Now | |
DISTI #
3937-212558-1-ND
|
DigiKey | CONN D-SUB SOCKET/PIN CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
682 In Stock |
|
$11.1636 / $19.1600 | Buy Now | |
DISTI #
212558-1-ND
|
DigiKey | CONN D-SUB SOCKET/PIN CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2016 | Buy Now | |
DISTI #
212558-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 212558-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 1 Days Container: Bulk | 2052 Factory Stock |
|
$8.4940 / $9.5900 | Buy Now | |
DISTI #
571-212558-1
|
Mouser Electronics | D-Sub Contacts SKT CONT,SZ 20, AMPLIMITE RoHS: Compliant | 0 |
|
$8.8100 | Order Now | |
DISTI #
71999002
|
RS | Connector, D-Sub, Skt Cont, Sz 20, AMPLIMITE | TE Connectivity 212558-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8600 / $12.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.7900 | Buy Now | ||
DISTI #
AMP212558-1
|
Heilind Electronics | SKT CONT,SZ 20, AMPLIMITE | Americas - 0 in Stock |
|
$10.0736 | Buy Now | |
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant | 2052 Factory Stock |
|
$8.7700 / $24.6600 | Buy Now |
CAD Models for 212558-1 by TE Connectivity
Part Data Attributes for 212558-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|