-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,27C2,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212542-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 27POS Min Qty: 300 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1770 | Buy Now |
DISTI #
571-212542-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY 27C2 RoHS: Not Compliant | 0 |
|
$23.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 1 Container: Box | 0Box |
|
$21.4800 | Buy Now |
DISTI #
AMP212542-1
|
Heilind Electronics | RECEPT ASSY,27C2,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPT ASSY,27C2,AMPLIMITE | 0 |
|
$21.4500 / $60.3000 | Buy Now |
DISTI #
AMP212542-1
|
Interstate Connecting Components | RECEPT ASSY,27C2,AMPLIMITE | 0 |
|
Buy Now | |
DISTI #
000000000000926561
|
Sager | D-Sub MIL Spec Connectors RCPT ASSY 27C2 Min Qty: 300 | 0 |
|
$18.3200 / $22.8400 | Buy Now |
DISTI #
212542-1
|
Avnet Abacus | Conn Housing RCP ST (Alt: 212542-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPT ASSY,27C2,AMPLIMITE | 0 |
|
$21.4500 / $60.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212542-1
TE Connectivity
RECEPT ASSY,27C2,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |