Part Details for 212530-4 by TE Connectivity
Overview of 212530-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212530-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2137
|
Newark | Amplimite.asy.plug.21C4.sn.4 |Amp Te Connectivity 212530-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$42.2200 / $54.8700 | Buy Now |
DISTI #
2266-212530-4-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 4 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$17.5800 / $18.2600 | Buy Now |
DISTI #
212530-4-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 4Power/21Signal POS Crimp ST RoHS: Compliant |
68 Partner Stock |
|
$31.5200 / $48.6400 | Buy Now |
DISTI #
TE Connectivity 212530-4
|
PEI Genesis | AMPLIMITE,ASY,PLUG,21C4,SN,4 | 68 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 4Power/21Signal POS Crimp ST RoHS: Compliant |
68 Partner Stock |
|
$31.5200 / $48.6400 | Buy Now |
Part Details for 212530-4
212530-4 CAD Models
212530-4 Part Data Attributes:
|
212530-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212530-4
TE Connectivity
21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |