Part Details for 2125282401 by Molex
Overview of 2125282401 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2125282401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2125282401-ND
|
DigiKey | R/A HDR 15 GOLD 2X12CKT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
674 In Stock |
|
$8.7231 / $14.4300 | Buy Now |
DISTI #
2125282401
|
Avnet Americas | Connector Power Header 24 Position 3mm Solder Right Angle Through Hole 1 Port 4 Terminal Tray (Alt: 2125282401) Min Qty: 480 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | 0 |
|
$7.8250 | Buy Now |