Part Details for 2125280200 by Molex
Overview of 2125280200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2125280200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2125280200-ND
|
DigiKey | R/A HDR TIN 2X1CKT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
489 In Stock |
|
$1.0483 / $2.1300 | Buy Now |
DISTI #
2125280200
|
Avnet Americas | Connector Power Header 2POS Solder Right Angle Through Hole Tray - Trays (Alt: 2125280200) RoHS: Not Compliant Min Qty: 5412 Package Multiple: 5412 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.3891 | Buy Now |
DISTI #
212528-0200
|
TTI | Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 4440 In Stock |
|
$1.0000 / $1.2200 | Buy Now |
DISTI #
MX-212528-0200
|
TME | Socket, wire-board, male, Micro-Fit+, 3mm, PIN: 2, with contacts Min Qty: 3 | 14 |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
MOL212528-0200
|
Interstate Connecting Components | HDR,RA PC,2 CKT DUAL RW 3MM CTR,SN,MICROFIT+ | 337 |
|
$1.0930 / $1.1648 | Buy Now |
DISTI #
2125280200
|
Avnet Abacus | Connector Power Header 2POS Solder Right Angle Through Hole Tray (Alt: 2125280200) RoHS: Compliant Min Qty: 5412 Package Multiple: 5412 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |