-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,21C1,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0972
|
Newark | Plug Assy,21C1,amplimite Rohs Compliant: No |Amp Te Connectivity 212522-1 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $17.3400 | Buy Now |
DISTI #
212522-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 21POS Min Qty: 225 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2289 | Buy Now |
DISTI #
212522-1
|
Avnet Americas | Conn Housing PL 1Coaxial/21Signal POS Crimp ST - Bulk (Alt: 212522-1) RoHS: Not Compliant Min Qty: 225 Package Multiple: 25 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$15.4934 / $18.6446 | Buy Now |
DISTI #
571-212522-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,21C1,AMPLI RoHS: Not Compliant | 0 |
|
$18.0200 / $18.3000 | Order Now |
DISTI #
71999047
|
RS | Connector, D-Sub, Plug Assy,21C1,AMPLIMITE | TE Connectivity 212522-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6600 / $19.8600 | RFQ |
DISTI #
AMP212522-1
|
Heilind Electronics | PLUG ASSY21C1AMPLIMITE | Americas - 0 in Stock |
|
$19.3088 / $19.5971 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,21C1,AMPLIMITE |
90 In Stock |
|
$19.2500 / $32.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 21 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 100 |
|
$16.3200 / $17.6800 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 21 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 9 |
|
$47.1694 / $49.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212522-1
TE Connectivity
PLUG ASSY,21C1,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20C1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |