Part Details for 212516-1003 by Molex
Results Overview of 212516-1003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100355QI | Rochester Electronics LLC | 100355 - Low Power Quad Multiplexer/Latch | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 |
Price & Stock for 212516-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2125161003
|
Avnet Americas | Terminal Position Assurance Retainer for Mini-Fit Max Series 3 Position Power Connectors Nylon Natur... more Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1104 / $0.1720 | Buy Now |
DISTI #
538-212516-1003
|
Mouser Electronics | Heavy Duty Power Connectors MINI-FIT MAX 3CKT TPA RoHS: Compliant | 10361 |
|
$0.1650 / $0.4100 | Buy Now |
DISTI #
MOL212516-1003
|
Heilind Electronics | MINI-FIT MAX 3CKT TPA | Americas - 0 in Stock |
|
$0.1657 / $0.1905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1380 / $0.1980 | Buy Now |
Part Details for 212516-1003
212516-1003 CAD Models
212516-1003 Part Data Attributes
|
212516-1003
Molex
Buy Now
|
Compare Parts:
212516-1003
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |