-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,17C5,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2136
|
Newark | Plug Assy,17C5,amplimite Rohs Compliant: No |Amp Te Connectivity 212514-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 | Buy Now |
DISTI #
212514-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 17POS Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9869 | Buy Now |
DISTI #
212514-1
|
Avnet Americas | Conn Housing PL 12Signal/5Cavity POS Crimp ST Cable Mount - Bulk (Alt: 212514-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Container: Bulk | 0 |
|
$23.7062 / $28.5278 | Buy Now |
DISTI #
571-212514-1
|
Mouser Electronics | D-Sub Mixed Contact Connectors PLUG ASSY,17C5 AMPLIMITE RoHS: Not Compliant | 0 |
|
$27.7900 | Order Now |
DISTI #
71998970
|
RS | Connector, D-Sub, Plug Assy,17C5,AMPLIMITE | TE Connectivity 212514-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5400 / $30.4500 | RFQ |
DISTI #
AMP212514-1
|
Heilind Electronics | PLUG ASSY,17C5,AMPLIMITE | Americas - 0 in Stock |
|
$29.5442 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,17C5,AMPLIMITE | 0 |
|
$25.7300 / $72.3200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 15 |
|
$34.5960 / $38.4400 | Buy Now |
DISTI #
AMP212514-1
|
Interstate Connecting Components | PLUG ASSY,17C5,AMPLIMITE | 0 |
|
$29.5442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212514-1
TE Connectivity
PLUG ASSY,17C5,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMATE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
This table gives cross-reference parts and alternative options found for 212514-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212514-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-212514-1 | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG, ROHS COMPLIANT | TE Connectivity | 212514-1 vs 5-212514-1 |