-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 17C2,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9890
|
Newark | D-Sub Mil Spec Connectors Rcpt Assy Sz 17C2 |Amp Te Connectivity 212510-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$21.9400 / $29.2700 | Buy Now |
DISTI #
2266-212510-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 17POS Min Qty: 4 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$21.1700 / $22.4200 | Buy Now |
DISTI #
212510-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 17POS Min Qty: 4 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3266 | Buy Now |
DISTI #
212510-1
|
Avnet Americas | Conn Combo D-Subminiature SKT 17Power POS Crimp ST Panel Mount Pack - Bulk (Alt: 212510-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3342 / $20.8598 | Buy Now |
DISTI #
571-212510-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY SZ 17C2 RoHS: Not Compliant | 0 |
|
$22.2500 | Order Now |
DISTI #
71999046
|
RS | Connector, D-Sub, Receptacle Assy, Sz 17C2,AMPLIMITE | TE Connectivity 212510-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5600 / $22.2500 | RFQ |
DISTI #
AMP212510-1
|
Heilind Electronics | RECEPT ASSY,SZ 17C2,AMPLIMITE | Americas - 0 in Stock |
|
$21.6029 / $21.9254 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 17C2,AMPLIMITE |
153 Partner Stock |
|
$22.2500 / $37.6000 | Buy Now |
DISTI #
AMP212510-1
|
Interstate Connecting Components | RECEPT ASSY,SZ 17C2,AMPLIMITE | 0 |
|
$21.6029 / $21.9254 | Buy Now |
DISTI #
TE Connectivity 212510-1
|
PEI Genesis | RECEPT ASSY,SZ 17C2,AMPLIMITE | 153 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212510-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212510-1
TE Connectivity
RECEPT ASSY,SZ 17C2,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 212510-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212510-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-212510-1 | FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 212510-1 vs 5-212510-1 |