-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,17C2,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-212506-5-ND
|
DigiKey | AMPLIMITE,ASY,PLUG,17C2,SZ 3 Min Qty: 150 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5113 | Buy Now |
DISTI #
212506-5
|
Avnet Americas | D-Subminiature Connector Plug 17 Position Cable Mount Solder - Bulk (Alt: 212506-5) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
$14.9152 / $17.9488 | Buy Now |
DISTI #
571-212506-5
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG 17C2 SZ 3 RoHS: Compliant | 0 |
|
$18.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 50 Container: Box | 0Box |
|
$16.2100 | Buy Now |
DISTI #
AMP212506-5
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,17C2,SZ 3 | Americas - 0 in Stock |
|
$18.5882 / $18.8657 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,17C2,SZ 3 | 0 |
|
$15.6200 / $32.4300 | Buy Now |
DISTI #
AMP212506-5
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,17C2,SZ 3 | 0 |
|
$18.5882 / $18.8657 | Buy Now |
DISTI #
212506-5
|
Avnet Asia | D-Subminiature Connector Plug 17 Position Cable Mount Solder (Alt: 212506-5) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 43 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | AMPLIMITE,ASY,PLUG,17C2,SZ 3 | 0 |
|
$15.6200 / $32.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212506-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212506-5
TE Connectivity
AMPLIMITE,ASY,PLUG,17C2,SZ 3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.339 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
This table gives cross-reference parts and alternative options found for 212506-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212506-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-212506-5 | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 212506-5 vs 5-212506-5 |