-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,9C4,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2134
|
Newark | D-Sub Mil Spec Connectors Plug 9C4 |Amp Te Connectivity 212498-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$21.2600 / $27.1100 | Buy Now |
DISTI #
A125916-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
156 In Stock |
|
$14.9750 / $15.7400 | Buy Now |
DISTI #
212498-1
|
Avnet Americas | Conn Housing PL 4Power/9Signal POS Crimp ST - Trays (Alt: 212498-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Container: Tray | 0 |
|
$16.4728 / $19.8232 | Buy Now |
DISTI #
571-212498-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG 9C4 RoHS: Not Compliant | 299 |
|
$14.9700 / $19.1100 | Buy Now |
DISTI #
71999876
|
RS | Connector, D-Sub, Plug Assy,9C4,AMPLIMITE | TE Connectivity 212498-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8300 | RFQ |
DISTI #
AMP212498-1
|
Heilind Electronics | PLUG ASSY9C4AMPLIMITE | Americas - 0 in Stock |
|
$20.5294 / $20.8359 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,9C4,AMPLIMITE |
7 Partner Stock |
|
$17.2800 / $25.3700 | Buy Now |
DISTI #
20114931
|
Verical | Conn D-Sub PIN 4Coaxial/5Signal POS Crimp ST Cable Mount 1 Port Carton RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$21.7600 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 60 |
|
$38.9920 / $48.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212498-1
TE Connectivity
PLUG ASSY,9C4,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |