-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,SZ 3,AMPLIMITE COAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7174
|
Newark | D-Sub Mil Spec Connectors Plug Assy, sz 3,ampli |Amp Te Connectivity 212491-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 | Buy Now |
DISTI #
212491-1-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 5POS Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6154 | Buy Now |
DISTI #
212491-1
|
Avnet Americas | Conn Housing PL 5Coaxial POS Crimp ST - Bulk (Alt: 212491-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$6.1360 / $7.3840 | Buy Now |
DISTI #
571-212491-1
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,SZ 3,AMPLI RoHS: Not Compliant | 0 |
|
$7.6100 | Order Now |
DISTI #
71999228
|
RS | Connector, D-Sub, Plug Assy, Sz 3,AMPLIMITE Coax | TE Connectivity 212491-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1800 / $9.4600 | RFQ |
DISTI #
AMP212491-1
|
Heilind Electronics | PLUG ASSYSZ 3AMPLIMITE COAX | Americas - 0 in Stock |
|
$7.6471 / $7.7612 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,SZ 3,AMPLIMITE COAX |
192 In Stock |
|
$7.9500 / $9.4800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 212491-1 | 16 |
|
$9.8850 / $14.8275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212491-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212491-1
TE Connectivity
PLUG ASSY,SZ 3,AMPLIMITE COAX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.339 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |